
LM5185PWPR | |
|---|---|
DigiKey Part Number | 296-LM5185PWPRTR-ND - Tape & Reel (TR) 296-LM5185PWPRCT-ND - Cut Tape (CT) 296-LM5185PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5185PWPR |
Description | LM5185PWPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output DC-DC Controller IC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5185PWPR Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 100V |
Manufacturer Texas Instruments | Frequency - Switching 11kHz ~ 350kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology Flyback | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Output Phases 1 | Supplier Device Package 14-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 57,11500 Kč | 571,15 Kč |
| 25 | 52,41960 Kč | 1 310,49 Kč |
| 100 | 47,25810 Kč | 4 725,81 Kč |
| 250 | 44,79628 Kč | 11 199,07 Kč |
| 500 | 44,33518 Kč | 22 167,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,58143 Kč | 121 744,29 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |



