
NVMFS021N10MCLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS021N10MCLT1GTR-ND - Tape & Reel (TR) 488-NVMFS021N10MCLT1GCT-ND - Cut Tape (CT) 488-NVMFS021N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS021N10MCLT1G |
Description | PTNG 100V LL SO8FL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.4A (Ta), 31A (Tc) 3.6W (Ta), 49W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 850 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 49W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 23mOhm @ 7A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 42µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 100 | 11,97940 Kč | 1 197,94 Kč |
| 500 | 9,32984 Kč | 4 664,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,51603 Kč | 11 274,05 Kč |
| 3 000 | 6,90988 Kč | 20 729,64 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |










