
LAE2BCHIP0603KFE96 | |
|---|---|
DigiKey Part Number | 541-LAE2BCHIP0603KFE96-ND |
Manufacturer | |
Manufacturer Product Number | LAE2BCHIP0603KFE96 |
Description | LAB KIT D11/CRCW0603 100 1/4 E96 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0.0 ~ 1M Ohm Jumper, ±1% Surface Mount 2440 Pieces (122 Values - 20 Each) |
Datasheet | Datasheet |
Category | Resistance (Ohms) 0.0 ~ 1M |
Manufacturer Vishay Dale | Tolerance Jumper, ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Bulk | Quantity 2440 Pieces (122 Values - 20 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 002,17000 Kč | 4 002,17 Kč |
| 10 | 3 493,29600 Kč | 34 932,96 Kč |
| Unit Price without VAT: | 4 002,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 842,62570 Kč |









