1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102J2GACTU

DigiKey Part Number
399-C1206C102J2GACTUTR-ND - Tape & Reel (TR)
399-C1206C102J2GACTUCT-ND - Cut Tape (CT)
399-C1206C102J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102J2GACTU
Description
CAP CER 1000PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102J2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,41200 Kč74,12 Kč
505,58960 Kč279,48 Kč
1005,02480 Kč502,48 Kč
5004,07320 Kč2 036,60 Kč
1 0003,77964 Kč3 779,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,33931 Kč13 357,24 Kč
8 0003,17569 Kč25 405,52 Kč
12 0003,09371 Kč37 124,52 Kč
20 0003,00287 Kč60 057,40 Kč
28 0002,94975 Kč82 593,00 Kč
40 0002,89865 Kč115 946,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč