Direct
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

GRM21BR61E475KA12L | |
|---|---|
DigiKey Part Number | 490-3335-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR61E475KA12L |
Description | CAP CER 4.7UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61E475KA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM219R61E475KA73D | Murata Electronics | 123 643 | 490-12753-1-ND | 3,36000 Kč | Direct |
| GRM188R61E475KE11D | Murata Electronics | 1 968 484 | 490-7203-1-ND | 4,83000 Kč | Similar |
| C0805C475K3PACTU | KEMET | 117 426 | 399-C0805C475K3PACTUCT-ND | 19,32000 Kč | Direct |
| C2012X5R1E475K085AC | TDK | 18 178 | 445-14397-1-ND | 10,92000 Kč | Direct |
| C2012X5R1E475K125AB | TDK | 1 717 894 | 445-4116-1-ND | 5,46000 Kč | Direct |






