
GRM219R61E475KA73D | |
|---|---|
DigiKey Part Number | 490-12753-2-ND - Tape & Reel (TR) 490-12753-1-ND - Cut Tape (CT) 490-12753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61E475KA73D |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61E475KA73D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 50 | 1,32280 Kč | 66,14 Kč |
| 100 | 1,15280 Kč | 115,28 Kč |
| 500 | 0,86680 Kč | 433,40 Kč |
| 1 000 | 0,77861 Kč | 778,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62821 Kč | 2 512,84 Kč |
| 8 000 | 0,58070 Kč | 4 645,60 Kč |
| 12 000 | 0,55692 Kč | 6 683,04 Kč |
| 20 000 | 0,53058 Kč | 10 611,60 Kč |
| 28 000 | 0,51519 Kč | 14 425,32 Kč |
| 40 000 | 0,50038 Kč | 20 015,20 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

