


C2012X5R1H475K125AB | |
|---|---|
DigiKey Part Number | 445-5980-2-ND - Tape & Reel (TR) 445-5980-1-ND - Cut Tape (CT) 445-5980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1H475K125AB |
Description | CAP CER 4.7UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1H475K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 50 | 4,64900 Kč | 232,45 Kč |
| 100 | 4,16390 Kč | 416,39 Kč |
| 500 | 3,34414 Kč | 1 672,07 Kč |
| 1 000 | 3,09112 Kč | 3 091,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,80072 Kč | 5 601,44 Kč |
| 4 000 | 2,63436 Kč | 10 537,44 Kč |
| 6 000 | 2,55105 Kč | 15 306,30 Kč |
| 10 000 | 2,45876 Kč | 24 587,60 Kč |
| 14 000 | 2,40480 Kč | 33 667,20 Kč |
| 20 000 | 2,35289 Kč | 47 057,80 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


