
C2012X5R1E475K085AC | |
|---|---|
DigiKey Part Number | 445-14397-2-ND - Tape & Reel (TR) 445-14397-1-ND - Cut Tape (CT) 445-14397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E475K085AC |
Description | CAP CER 4.7UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E475K085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1E475K125AB | TDK | 1 717 894 | 445-4116-1-ND | 5,46000 Kč | Direct |
| C2012X5R1H475K125AB | TDK | 152 481 | 445-5980-1-ND | 10,29000 Kč | Upgrade |
| C2012X5R1V475K125AC | TDK | 18 785 | 445-14431-1-ND | 6,51000 Kč | Upgrade |
| C2012X7R1E475K125AB | TDK | 142 934 | 445-5972-1-ND | 6,72000 Kč | Upgrade |
| C2012X7R1V475K125AC | TDK | 108 278 | 445-7555-1-ND | 11,97000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 50 | 5,00600 Kč | 250,30 Kč |
| 100 | 4,48940 Kč | 448,94 Kč |
| 500 | 3,61880 Kč | 1 809,40 Kč |
| 1 000 | 3,35023 Kč | 3 350,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,86334 Kč | 11 453,36 Kč |
| 8 000 | 2,71801 Kč | 21 744,08 Kč |
| 12 000 | 2,64517 Kč | 31 742,04 Kč |
| 20 000 | 2,56450 Kč | 51 290,00 Kč |
| 28 000 | 2,51731 Kč | 70 484,68 Kč |
| 40 000 | 2,47192 Kč | 98 876,80 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

