
C2012X7R1E475K125AB | |
|---|---|
DigiKey Part Number | 445-5972-2-ND - Tape & Reel (TR) 445-5972-1-ND - Cut Tape (CT) 445-5972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E475K125AB |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E475K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 50 | 2,89360 Kč | 144,68 Kč |
| 100 | 2,56180 Kč | 256,18 Kč |
| 500 | 2,00782 Kč | 1 003,91 Kč |
| 1 000 | 1,83670 Kč | 1 836,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,64761 Kč | 3 295,22 Kč |
| 4 000 | 1,53517 Kč | 6 140,68 Kč |
| 6 000 | 1,47889 Kč | 8 873,34 Kč |
| 10 000 | 1,41655 Kč | 14 165,50 Kč |
| 14 000 | 1,38011 Kč | 19 321,54 Kč |
| 20 000 | 1,34506 Kč | 26 901,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

