4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212BBJ475KD-T

DigiKey Part Number
587-2992-2-ND - Tape & Reel (TR)
587-2992-1-ND - Cut Tape (CT)
587-2992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212BBJ475KD-T
Description
CAP CER 4.7UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK212BBJ475KD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSAST219LB5475KTNA01Taiyo Yuden4 000587-MSAST219LB5475KTNA01CT-ND5,04000 KčDirect
C2012X5R1E475K085ACTDK18 178445-14397-1-ND10,92000 KčDirect
CL21A475KACLRNCSamsung Electro-Mechanics213 0421276-2415-1-ND4,20000 KčDirect
CL21A475KAQNNNESamsung Electro-Mechanics1 736 4801276-1244-1-ND2,31000 KčDirect
CL21A475KAQNNNGSamsung Electro-Mechanics47 2151276-6462-1-ND2,31000 KčDirect
In-Stock: 3 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
102,98200 Kč29,82 Kč
502,13760 Kč106,88 Kč
1001,88140 Kč188,14 Kč
5001,44970 Kč724,85 Kč
1 0001,31720 Kč1 317,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,11835 Kč4 473,40 Kč
8 0001,04460 Kč8 356,80 Kč
12 0001,00764 Kč12 091,68 Kč
20 0000,96673 Kč19 334,60 Kč
28 0000,94280 Kč26 398,40 Kč
40 0000,91980 Kč36 792,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč