
MSAST219LB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST219LB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSAST219LB5475KTNA01CT-ND - Cut Tape (CT) 587-MSAST219LB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST219LB5475KTNA01 |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST219LB5475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 50 | 2,13760 Kč | 106,88 Kč |
| 100 | 1,88140 Kč | 188,14 Kč |
| 500 | 1,44970 Kč | 724,85 Kč |
| 1 000 | 1,31720 Kč | 1 317,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11835 Kč | 4 473,40 Kč |
| 8 000 | 1,04460 Kč | 8 356,80 Kč |
| 12 000 | 1,00764 Kč | 12 091,68 Kč |
| 20 000 | 0,96673 Kč | 19 334,60 Kč |
| 28 000 | 0,94280 Kč | 26 398,40 Kč |
| 40 000 | 0,91980 Kč | 36 792,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

