
C0805C475K3PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C475K3PACTUTR-ND - Tape & Reel (TR) 399-C0805C475K3PACTUCT-ND - Cut Tape (CT) 399-C0805C475K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475K3PACTU |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475K3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1E475K085AC | TDK | 18 178 | 445-14397-1-ND | 0,44000 Kč | Direct |
| C2012X5R1E475K125AB | TDK | 1 717 894 | 445-4116-1-ND | 0,22000 Kč | Direct |
| CC0805KKX5R8BB475 | YAGEO | 51 830 | 311-1871-1-ND | 0,33000 Kč | Direct |
| TMK212BBJ475KD-T | Taiyo Yuden | 3 805 | 587-2992-1-ND | 0,20000 Kč | Direct |
| C2012X5R1H475K125AB | TDK | 152 481 | 445-5980-1-ND | 0,42000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 50 | 9,44500 Kč | 472,25 Kč |
| 100 | 8,58820 Kč | 858,82 Kč |
| 500 | 7,14562 Kč | 3 572,81 Kč |
| 1 000 | 6,69941 Kč | 6 699,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,22851 Kč | 15 571,27 Kč |
| 5 000 | 5,94462 Kč | 29 723,10 Kč |
| 7 500 | 5,80236 Kč | 43 517,70 Kč |
| 12 500 | 5,64470 Kč | 70 558,75 Kč |
| 17 500 | 5,55253 Kč | 97 169,27 Kč |
| 25 000 | 5,46383 Kč | 136 595,75 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

