Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM188R71C104KA01D | |
|---|---|
DigiKey Part Number | 490-1532-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71C104KA01D |
Description | CAP CER 0.1UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71C104KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R72A104KA35D | Murata Electronics | 1 641 589 | 490-3285-1-ND | 3,15000 Kč | Upgrade |
| GRM188R72A104KA35J | Murata Electronics | 238 533 | 490-6439-1-ND | 3,15000 Kč | Upgrade |
| 0603YC104KA76A | KYOCERA AVX | 0 | 0603YC104KA76A-ND | 11,76982 Kč | Direct |
| 3640CC474KAT3A | KYOCERA AVX | 0 | 3640CC474KAT3A-ND | 136,58674 Kč | Direct |
| 885012206046 | Würth Elektronik | 17 075 | 732-7965-1-ND | 2,10000 Kč | Direct |









