


CC0603KPX7R7BB104 | |
|---|---|
DigiKey Part Number | 311-1335-2-ND - Tape & Reel (TR) 311-1335-1-ND - Cut Tape (CT) 311-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R7BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 50 | 0,52500 Kč | 26,25 Kč |
| 100 | 0,44940 Kč | 44,94 Kč |
| 500 | 0,32252 Kč | 161,26 Kč |
| 1 000 | 0,28347 Kč | 283,47 Kč |
| 2 500 | 0,24232 Kč | 605,80 Kč |
| 5 000 | 0,21767 Kč | 1 088,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,17837 Kč | 2 675,55 Kč |
| 30 000 | 0,16425 Kč | 4 927,50 Kč |
| 45 000 | 0,15717 Kč | 7 072,65 Kč |
| 75 000 | 0,14934 Kč | 11 200,50 Kč |
| 105 000 | 0,14476 Kč | 15 199,80 Kč |
| 150 000 | 0,14036 Kč | 21 054,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

