


C0603C104K4RAC7081 | |
|---|---|
DigiKey Part Number | 399-C0603C104K4RAC7081TR-ND - Tape & Reel (TR) 399-C0603C104K4RAC7081CT-ND - Cut Tape (CT) 399-C0603C104K4RAC7081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K4RAC7081 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K4RAC7081 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104K4RAC7082 | KEMET | 20 688 | 399-C0603C104K4RAC7082CT-ND | 2,10000 Kč | Direct |
| C0603C104J3RALTU | KEMET | 4 580 | 399-C0603C104J3RALTUCT-ND | 16,59000 Kč | Upgrade |
| C0603C104J4RALTU | KEMET | 0 | 399-C0603C104J4RALTUTR-ND | 4,35430 Kč | Upgrade |
| C0603C104J5RACTU | KEMET | 235 332 | 399-C0603C104J5RACTUCT-ND | 9,24000 Kč | Upgrade |
| C0603C104J5RALTU | KEMET | 0 | 399-C0603C104J5RALTUTR-ND | 4,20170 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 50 | 0,71820 Kč | 35,91 Kč |
| 100 | 0,61730 Kč | 61,73 Kč |
| 500 | 0,45020 Kč | 225,10 Kč |
| 1 000 | 0,39896 Kč | 398,96 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

