0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104K4RAC7082

DigiKey Part Number
399-C0603C104K4RAC7082TR-ND - Tape & Reel (TR)
399-C0603C104K4RAC7082CT-ND - Cut Tape (CT)
399-C0603C104K4RAC7082DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104K4RAC7082
Description
CAP CER 0.1UF 16V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104K4RAC7082 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104K4RAC7081KEMET1 219399-C0603C104K4RAC7081CT-ND0,08000 KčDirect
C0603C104K4RAC7411KEMET224 503399-17393-1-ND0,08000 KčDirect
C0603C104K4RACTMKEMET1 086399-C0603C104K4RACTMCT-ND0,10000 KčDirect
C0603C104K4RACTUKEMET4 543 103399-C0603C104K4RACTUCT-ND0,08000 KčDirect
C0603C104K4RALTUKEMET23 102399-C0603C104K4RALTUCT-ND0,65000 KčDirect
In-Stock: 20 688
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,05000 Kč10,50 Kč
500,71820 Kč35,91 Kč
1000,61730 Kč61,73 Kč
5000,45020 Kč225,10 Kč
1 0000,39896 Kč398,96 Kč
2 5000,34504 Kč862,60 Kč
5 0000,31270 Kč1 563,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,26192 Kč7 857,60 Kč
60 0000,23435 Kč14 061,00 Kč
150 0000,18334 Kč27 501,00 Kč
300 0000,17232 Kč51 696,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč