0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104K4RACTM

DigiKey Part Number
399-C0603C104K4RACTMTR-ND - Tape & Reel (TR)
399-C0603C104K4RACTMCT-ND - Cut Tape (CT)
399-C0603C104K4RACTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104K4RACTM
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104K4RACTM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (79)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104K4RAC7082KEMET20 688399-C0603C104K4RAC7082CT-ND2,10000 KčDirect
C0603C104J3RACTUKEMET281 175399-C0603C104J3RACTUCT-ND8,19000 KčUpgrade
C0603C104J4RACTUKEMET393 787399-C0603C104J4RACTUCT-ND2,52000 KčUpgrade
C0603C104J5RACTMKEMET33 721399-7336-1-ND9,45000 KčUpgrade
C0603C104J5RACTUKEMET235 332399-C0603C104J5RACTUCT-ND9,24000 KčUpgrade
In-Stock: 1 086
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,42800 Kč14,28 Kč
500,99120 Kč49,56 Kč
1000,85670 Kč85,67 Kč
5000,63456 Kč317,28 Kč
1 0000,56611 Kč566,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,46379 Kč1 855,16 Kč
8 0000,42587 Kč3 406,96 Kč
12 0000,40687 Kč4 882,44 Kč
20 0000,38584 Kč7 716,80 Kč
28 0000,37355 Kč10 459,40 Kč
40 0000,36173 Kč14 469,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč