


C0603C104J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C104J3RACTUTR-ND - Tape & Reel (TR) 399-C0603C104J3RACTUCT-ND - Cut Tape (CT) 399-C0603C104J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J3RACTU |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104J3RAC7411 | KEMET | 1 577 | 399-C0603C104J3RAC7411CT-ND | 8,19000 Kč | Direct |
| KGM15BR71E104JT | KYOCERA AVX | 21 696 | 478-KGM15BR71E104JTCT-ND | 3,15000 Kč | Direct |
| VJ0603Y104JXXAC | Vishay Vitramon | 26 819 | 720-1545-1-ND | 6,93000 Kč | Direct |
| CC0603JRX7R9BB104 | YAGEO | 260 183 | 311-1779-1-ND | 2,10000 Kč | Upgrade |
| CL10B104JB8NNNC | Samsung Electro-Mechanics | 1 201 472 | 1276-1033-1-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 50 | 3,59480 Kč | 179,74 Kč |
| 100 | 3,20010 Kč | 320,01 Kč |
| 500 | 2,53572 Kč | 1 267,86 Kč |
| 1 000 | 2,33099 Kč | 2 330,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,02395 Kč | 8 095,80 Kč |
| 8 000 | 1,90990 Kč | 15 279,20 Kč |
| 12 000 | 1,85278 Kč | 22 233,36 Kč |
| 20 000 | 1,78947 Kč | 35 789,40 Kč |
| 28 000 | 1,75248 Kč | 49 069,44 Kč |
| 40 000 | 1,71688 Kč | 68 675,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

