0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104J3RAC7411

DigiKey Part Number
399-C0603C104J3RAC7411TR-ND - Tape & Reel (TR)
399-C0603C104J3RAC7411CT-ND - Cut Tape (CT)
399-C0603C104J3RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104J3RAC7411
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104J3RAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104J3RACTUKEMET285 905399-C0603C104J3RACTUCT-ND8,19000 KčDirect
C0603C104J3RALTUKEMET4 580399-C0603C104J3RALTUCT-ND16,59000 KčDirect
CC0603JPX7R8BB104YAGEO22 35813-CC0603JPX7R8BB104CT-ND2,31000 KčDirect
In-Stock: 1 577
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,87200 Kč48,72 Kč
503,59480 Kč179,74 Kč
1003,20010 Kč320,01 Kč
5002,53572 Kč1 267,86 Kč
1 0002,33099 Kč2 330,99 Kč
2 5002,11492 Kč5 287,30 Kč
5 0001,98477 Kč9 923,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,82401 Kč27 360,15 Kč
30 0001,74531 Kč52 359,30 Kč
45 0001,70588 Kč76 764,60 Kč
75 0001,66218 Kč124 663,50 Kč
105 0001,63663 Kč171 846,15 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč