AU03YC104KA72A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 20,16000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 22,31038 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 22,31038 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 24,55319 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 126 206
Unit Price: 4,62000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 122 503
Unit Price: 2,31000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21 171
Unit Price: 3,15000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 320 601
Unit Price: 2,10000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 294 691
Unit Price: 2,10000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 721 675
Unit Price: 6,72000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 410 488
Unit Price: 2,10000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 886 716
Unit Price: 2,10000 Kč
Datasheet

Direct


Walsin Technology Corporation
In Stock: 3 718 682
Unit Price: 2,10000 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 22 696
Unit Price: 22,89000 Kč
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU03YC104KA72A

DigiKey Part Number
AU03YC104KA72A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU03YC104KA72A
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AU03YC104KA72A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (77)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C104KAJ2AKYOCERA AVX0478-06035C104KAJ2ACT-ND20,16000 KčUpgrade
0603YC104JA12AKYOCERA AVX00603YC104JA12A-ND22,31038 KčUpgrade
AU035C104JA72AKYOCERA AVX0AU035C104JA72A-ND22,31038 KčUpgrade
AU035C104KA76AKYOCERA AVX0AU035C104KA76A-ND24,55319 KčUpgrade
KGM15AR71C104JMKYOCERA AVX126 206478-KGM15AR71C104JMCT-ND4,62000 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 00028,90675 Kč578 135,00 Kč
Unit Price without VAT:28,90675 Kč
Unit Price with VAT:34,97717 Kč