0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

KGM15BR71H104JT

DigiKey Part Number
478-KGM15BR71H104JTTR-ND - Tape & Reel (TR)
478-KGM15BR71H104JTCT-ND - Cut Tape (CT)
478-KGM15BR71H104JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71H104JT
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71H104JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C104JAZ2AKYOCERA AVX102 308478-KGF15AR71H104JTCT-ND14,07000 KčParametric Equivalent
KGM15BR71H104JMKYOCERA AVX77 147478-KGM15BR71H104JMCT-ND2,10000 KčParametric Equivalent
CC0603JPX7R9BB104YAGEO13 97213-CC0603JPX7R9BB104CT-ND2,10000 KčDirect
CC0603JRX7R9BB104YAGEO259 453311-1779-1-ND2,10000 KčDirect
CL10B104JB8NNNCSamsung Electro-Mechanics1 187 5751276-1033-1-ND2,10000 KčDirect
In-Stock: 721 675
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
103,92700 Kč39,27 Kč
502,86420 Kč143,21 Kč
1002,53870 Kč253,87 Kč
5001,98852 Kč994,26 Kč
1 0001,81885 Kč1 818,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,56493 Kč6 259,72 Kč
8 0001,47065 Kč11 765,20 Kč
12 0001,42344 Kč17 081,28 Kč
20 0001,37112 Kč27 422,40 Kč
28 0001,34053 Kč37 534,84 Kč
40 0001,31112 Kč52 444,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč