
KGM15BR71H104JM | |
|---|---|
DigiKey Part Number | 478-KGM15BR71H104JMTR-ND - Tape & Reel (TR) 478-KGM15BR71H104JMCT-ND - Cut Tape (CT) 478-KGM15BR71H104JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H104JM |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H104JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 50 | 0,61740 Kč | 30,87 Kč |
| 100 | 0,52910 Kč | 52,91 Kč |
| 500 | 0,38258 Kč | 191,29 Kč |
| 1 000 | 0,33765 Kč | 337,65 Kč |
| 2 500 | 0,29036 Kč | 725,90 Kč |
| 5 000 | 0,26193 Kč | 1 309,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,22686 Kč | 3 402,90 Kč |
| 30 000 | 0,20973 Kč | 6 291,90 Kč |
| 45 000 | 0,20116 Kč | 9 052,20 Kč |
| 75 000 | 0,19166 Kč | 14 374,50 Kč |
| 105 000 | 0,18611 Kč | 19 541,55 Kč |
| 150 000 | 0,18077 Kč | 27 115,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

