0603YC104JA12A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 22,31038 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21 171
Unit Price: 3,15000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 721 675
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 21 227
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 10 529
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 23,85588 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,23377 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 245
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 126 206
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 122 503
Unit Price: 2,31000 Kč
Datasheet

Direct


Walsin Technology Corporation
In Stock: 22 755
Unit Price: 2,10000 Kč
Datasheet

Direct


KEMET
In Stock: 393 787
Unit Price: 2,52000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 4,35430 Kč
Datasheet

Direct


YAGEO
In Stock: 182 063
Unit Price: 2,10000 Kč
Datasheet
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC104JA12A

DigiKey Part Number
0603YC104JA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603YC104JA12A
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC104JA12A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU035C104JA72AKYOCERA AVX0AU035C104JA72A-ND22,31038 KčUpgrade
KGM15BR71E104JTKYOCERA AVX21 171478-KGM15BR71E104JTCT-ND3,15000 KčUpgrade
KGM15BR71H104JTKYOCERA AVX721 675478-KGM15BR71H104JTCT-ND6,72000 KčUpgrade
0603YC104J4T4AKYOCERA AVX21 227478-KAM15AR71C104JMCT-ND7,35000 KčParametric Equivalent
0603YC104JAZ2AKYOCERA AVX10 529478-KGF15AR71C104JTCT-ND9,24000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 00022,31038 Kč446 207,60 Kč
Unit Price without VAT:22,31038 Kč
Unit Price with VAT:26,99556 Kč