
0603YC104JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71C104JTTR-ND - Tape & Reel (TR) 478-KGF15AR71C104JTCT-ND - Cut Tape (CT) 478-KGF15AR71C104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC104JAZ2A |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC104JAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 50 | 4,10720 Kč | 205,36 Kč |
| 100 | 3,66630 Kč | 366,63 Kč |
| 500 | 2,92754 Kč | 1 463,77 Kč |
| 1 000 | 2,69950 Kč | 2 699,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,35755 Kč | 9 430,20 Kč |
| 8 000 | 2,23049 Kč | 17 843,92 Kč |
| 12 000 | 2,16685 Kč | 26 002,20 Kč |
| 20 000 | 2,09634 Kč | 41 926,80 Kč |
| 28 000 | 2,05511 Kč | 57 543,08 Kč |
| 40 000 | 2,01544 Kč | 80 617,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

