KAF15AR71C104JT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 7 826
Unit Price: 12,39000 Kč
Datasheet

Direct


KEMET
In Stock: 3 965
Unit Price: 11,97000 Kč
Datasheet

Direct


KEMET
In Stock: 3 734
Unit Price: 11,97000 Kč
Datasheet

Upgrade


KEMET
In Stock: 4 940
Unit Price: 13,44000 Kč
Datasheet
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
0805(2012)

KAF15AR71C104JT

DigiKey Part Number
478-KAF15AR71C104JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAF15AR71C104JT
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAF15AR71C104JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAF15AR71H104JTKYOCERA AVX7 826478-KAF15AR71H104JTCT-ND12,39000 KčUpgrade
C0603X104J4RAC3181KEMET3 965399-C0603X104J4RAC3181CT-ND11,97000 KčDirect
C0603X104J4RACAUTOKEMET3 734399-20441-1-ND11,97000 KčDirect
C0603X104J5RACAUTOKEMET4 940399-6910-1-ND13,44000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,23377 Kč8 935,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2,23377 Kč
Unit Price with VAT:2,70286 Kč