
KAM15AR71C104JT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71C104JTTR-ND - Tape & Reel (TR) 478-KAM15AR71C104JTCT-ND - Cut Tape (CT) 478-KAM15AR71C104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71C104JT |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71C104JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15AR71H104JT | KYOCERA AVX | 151 | 478-KAM15AR71H104JTCT-ND | 11,13000 Kč | Upgrade |
| 0603YC104J4T4A | KYOCERA AVX | 21 227 | 478-KAM15AR71C104JMCT-ND | 7,35000 Kč | Parametric Equivalent |
| C0603C104J5RACAUTO | KEMET | 40 197 | 399-6853-1-ND | 9,45000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 50 | 3,15800 Kč | 157,90 Kč |
| 100 | 2,80320 Kč | 280,32 Kč |
| 500 | 2,20814 Kč | 1 104,07 Kč |
| 1 000 | 2,02442 Kč | 2 024,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,74908 Kč | 6 996,32 Kč |
| 8 000 | 1,64682 Kč | 13 174,56 Kč |
| 12 000 | 1,59559 Kč | 19 147,08 Kč |
| 20 000 | 1,53884 Kč | 30 776,80 Kč |
| 28 000 | 1,50565 Kč | 42 158,20 Kč |
| 40 000 | 1,47374 Kč | 58 949,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

