0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71H104JT

DigiKey Part Number
478-KAM15AR71H104JTTR-ND - Tape & Reel (TR)
478-KAM15AR71H104JTCT-ND - Cut Tape (CT)
478-KAM15AR71H104JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR71H104JT
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71H104JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAF15AR71H104JTKYOCERA AVX7 776478-KAF15AR71H104JTCT-ND12,39000 KčParametric Equivalent
AC0603JRX7R9BB104YAGEO10 33613-AC0603JRX7R9BB104CT-ND3,78000 KčDirect
C0603C104J5RACAUTOKEMET40 197399-6853-1-ND9,45000 KčDirect
GCM188R71H104JA57DMurata Electronics738490-14357-1-ND6,93000 KčDirect
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,74000 Kč67,40 Kč
505,04800 Kč252,40 Kč
1004,53140 Kč453,14 Kč
5003,65660 Kč1 828,30 Kč
1 0003,38677 Kč3 386,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,98172 Kč11 926,88 Kč
8 0002,83124 Kč22 649,92 Kč
12 0002,75588 Kč33 070,56 Kč
20 0002,67233 Kč53 446,60 Kč
28 0002,62349 Kč73 457,72 Kč
40 0002,57651 Kč103 060,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč