0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
0201 (0603 Metric) ,33MM GCM Series
0603 (1608 Metric)

GCM188R71H104JA57D

DigiKey Part Number
490-14357-2-ND - Tape & Reel (TR)
490-14357-1-ND - Cut Tape (CT)
490-14357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71H104JA57D
Description
CAP CER 0.1UF 50V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
GCM188R71H104JA57D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C104J4T4AKYOCERA AVX0478-KAM15AR71H104JMTR-ND2,50790 KčDirect
KAM15AR71H104JTKYOCERA AVX151478-KAM15AR71H104JTCT-ND11,13000 KčDirect
GA0603Y104JBAAR31GVishay Vitramon0GA0603Y104JBAAR31G-ND2,49505 KčUpgrade
GA0603Y104JBAAT31GVishay Vitramon0GA0603Y104JBAAT31G-ND2,27393 KčUpgrade
GA0603Y104JXAAC31GVishay Vitramon11 782720-GA0603Y104JXAAC31GCT-ND8,82000 KčUpgrade
In-Stock: 738
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,13700 Kč41,37 Kč
503,02800 Kč151,40 Kč
1002,68560 Kč268,56 Kč
5002,10946 Kč1 054,73 Kč
1 0001,93161 Kč1 931,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,61763 Kč6 470,52 Kč
8 0001,52152 Kč12 172,16 Kč
12 0001,47340 Kč17 680,80 Kč
20 0001,42006 Kč28 401,20 Kč
28 0001,38890 Kč38 889,20 Kč
40 0001,35891 Kč54 356,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč