Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

06035C104J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H104JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035C104J4T4A |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C104J4Z4A | KYOCERA AVX | 0 | 478-KAF15AR71H104JMTR-ND | 3,19060 Kč | Parametric Equivalent |
| KAF15AR71H104JT | KYOCERA AVX | 7 776 | 478-KAF15AR71H104JTCT-ND | 12,39000 Kč | Parametric Equivalent |
| KAM15AR71H104JT | KYOCERA AVX | 151 | 478-KAM15AR71H104JTCT-ND | 11,13000 Kč | Parametric Equivalent |
| AC0603JRX7R9BB104 | YAGEO | 10 336 | 13-AC0603JRX7R9BB104CT-ND | 3,78000 Kč | Direct |
| GCM188R71H104JA57D | Murata Electronics | 738 | 490-14357-1-ND | 6,93000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,50790 Kč | 37 618,50 Kč |
| Unit Price without VAT: | 2,50790 Kč |
|---|---|
| Unit Price with VAT: | 3,03456 Kč |





