
0603YC104J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71C104JMTR-ND - Tape & Reel (TR) 478-KAM15AR71C104JMCT-ND - Cut Tape (CT) 478-KAM15AR71C104JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC104J4T4A |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 50 | 3,15800 Kč | 157,90 Kč |
| 100 | 2,80320 Kč | 280,32 Kč |
| 500 | 2,20814 Kč | 1 104,07 Kč |
| 1 000 | 2,02442 Kč | 2 024,42 Kč |
| 2 500 | 1,83069 Kč | 4 576,72 Kč |
| 5 000 | 1,71398 Kč | 8 569,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,56980 Kč | 23 547,00 Kč |
| 30 000 | 1,49923 Kč | 44 976,90 Kč |
| 45 000 | 1,46388 Kč | 65 874,60 Kč |
| 75 000 | 1,42470 Kč | 106 852,50 Kč |
| 105 000 | 1,40178 Kč | 147 186,90 Kč |
| 150 000 | 1,37974 Kč | 206 961,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

