Similar

AU03YC104JA72A | |
|---|---|
DigiKey Part Number | AU03YC104JA72A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU03YC104JA72A |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AU03YC104JA72A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Gold Flash Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104J4RACTU | KEMET | 373 787 | 399-C0603C104J4RACTUCT-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 23,85588 Kč | 95 423,52 Kč |
| Unit Price without VAT: | 23,85588 Kč |
|---|---|
| Unit Price with VAT: | 28,86561 Kč |


