
0603J0160104KXT | |
|---|---|
DigiKey Part Number | 1608-1357-2-ND - Tape & Reel (TR) 1608-1357-1-ND - Cut Tape (CT) 1608-1357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J0160104KXT |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0160104KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104K4RAC7081 | KEMET | 1 219 | 399-C0603C104K4RAC7081CT-ND | 2,10000 Kč | Direct |
| C0603C104K4RALTU | KEMET | 23 102 | 399-C0603C104K4RALTUCT-ND | 15,96000 Kč | Direct |
| CC0603KPX7R7BB104 | YAGEO | 58 568 | 311-1335-1-ND | 2,10000 Kč | Direct |
| CC0603KRX7R7BB104 | YAGEO | 3 737 692 | 311-1088-1-ND | 2,10000 Kč | Direct |
| KGM15AR71C104KT | KYOCERA AVX | 504 024 | 478-KGM15AR71C104KTCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 50 | 11,49860 Kč | 574,93 Kč |
| 100 | 10,50110 Kč | 1 050,11 Kč |
| 500 | 8,81706 Kč | 4 408,53 Kč |
| 1 000 | 8,29652 Kč | 8 296,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,51519 Kč | 30 060,76 Kč |
| 8 000 | 7,22476 Kč | 57 798,08 Kč |
| 12 000 | 7,07921 Kč | 84 950,52 Kč |
| 20 000 | 6,91793 Kč | 138 358,60 Kč |
| 28 000 | 6,82356 Kč | 191 059,68 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

