0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B104K160CT

DigiKey Part Number
1292-1393-2-ND - Tape & Reel (TR)
1292-1393-1-ND - Cut Tape (CT)
1292-1393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B104K160CT
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B104K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71C104KTKYOCERA AVX504 024478-KGM15AR71C104KTCT-ND2,10000 KčDirect
885012206046Würth Elektronik17 075732-7965-1-ND2,10000 KčParametric Equivalent
AC0603KPX7R7BB104YAGEO53613-AC0603KPX7R7BB104CT-ND3,15000 KčParametric Equivalent
AC0603KRX7R7BB104YAGEO5 685311-3032-1-ND3,15000 KčParametric Equivalent
C0603C104K4RAC7081KEMET1 219399-C0603C104K4RAC7081CT-ND2,10000 KčParametric Equivalent
In-Stock: 3 718 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,07100 Kč10,71 Kč
500,73080 Kč36,54 Kč
1000,62990 Kč62,99 Kč
5000,45860 Kč229,30 Kč
1 0000,40610 Kč406,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,32778 Kč1 311,12 Kč
8 0000,29880 Kč2 390,40 Kč
12 0000,28430 Kč3 411,60 Kč
20 0000,26823 Kč5 364,60 Kč
28 0000,25884 Kč7 247,52 Kč
40 0000,24981 Kč9 992,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč