


AC0603KPX7R7BB104 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R7BB104TR-ND - Tape & Reel (TR) 13-AC0603KPX7R7BB104CT-ND - Cut Tape (CT) 13-AC0603KPX7R7BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 50 | 1,24300 Kč | 62,15 Kč |
| 100 | 1,08140 Kč | 108,14 Kč |
| 500 | 0,81052 Kč | 405,26 Kč |
| 1 000 | 0,72716 Kč | 727,16 Kč |
| 2 500 | 0,63918 Kč | 1 597,95 Kč |
| 5 000 | 0,58622 Kč | 2 931,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,49614 Kč | 7 442,10 Kč |
| 30 000 | 0,46574 Kč | 13 972,20 Kč |
| 45 000 | 0,45051 Kč | 20 272,95 Kč |
| 75 000 | 0,43363 Kč | 32 522,25 Kč |
| 105 000 | 0,42377 Kč | 44 495,85 Kč |
| 150 000 | 0,41428 Kč | 62 142,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

