0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B104KO8NFNC

DigiKey Part Number
1276-1938-2-ND - Tape & Reel (TR)
1276-1938-1-ND - Cut Tape (CT)
1276-1938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B104KO8NFNC
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B104KO8NFNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10B104JB8NNNCSamsung Electro-Mechanics1 182 3421276-1033-1-ND2,10000 KčUpgrade
CL10B104KA8NFNCSamsung Electro-Mechanics262 1841276-1931-1-ND2,10000 KčUpgrade
CL10B104KA8NNNCSamsung Electro-Mechanics883 9671276-1006-1-ND2,10000 KčUpgrade
CL10B104KB8NFNCSamsung Electro-Mechanics401 3531276-1934-1-ND2,10000 KčUpgrade
CL10B104KB8NNNCSamsung Electro-Mechanics10 134 9111276-1000-1-ND2,10000 KčUpgrade
In-Stock: 252 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,52500 Kč5,25 Kč
500,34860 Kč17,43 Kč
1000,29400 Kč29,40 Kč
5000,20704 Kč103,52 Kč
1 0000,17995 Kč179,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,13995 Kč559,80 Kč
8 0000,12515 Kč1 001,20 Kč
12 0000,11776 Kč1 413,12 Kč
20 0000,10958 Kč2 191,60 Kč
28 0000,10481 Kč2 934,68 Kč
40 0000,10022 Kč4 008,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč