0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B104KB8NNNC

DigiKey Part Number
1276-1000-2-ND - Tape & Reel (TR)
1276-1000-1-ND - Cut Tape (CT)
1276-1000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B104KB8NNNC
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B104KB8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 134 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,56700 Kč5,67 Kč
500,37800 Kč18,90 Kč
1000,32130 Kč32,13 Kč
5000,22678 Kč113,39 Kč
1 0000,19759 Kč197,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,15434 Kč617,36 Kč
8 0000,13832 Kč1 106,56 Kč
12 0000,13033 Kč1 563,96 Kč
20 0000,12147 Kč2 429,40 Kč
28 0000,11630 Kč3 256,40 Kč
40 0000,11134 Kč4 453,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč