0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B104KA8NNNC

DigiKey Part Number
1276-1006-2-ND - Tape & Reel (TR)
1276-1006-1-ND - Cut Tape (CT)
1276-1006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B104KA8NNNC
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B104KA8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 886 437
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,54600 Kč5,46 Kč
500,36120 Kč18,06 Kč
1000,30450 Kč30,45 Kč
5000,21418 Kč107,09 Kč
1 0000,18625 Kč186,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,14510 Kč580,40 Kč
8 0000,12987 Kč1 038,96 Kč
12 0000,12228 Kč1 467,36 Kč
20 0000,11385 Kč2 277,00 Kč
28 0000,10893 Kč3 050,04 Kč
40 0000,10421 Kč4 168,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč