Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct

0603YC104KA76A | |
|---|---|
DigiKey Part Number | 0603YC104KA76A-ND |
Manufacturer | |
Manufacturer Product Number | 0603YC104KA76A |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC104KA76A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71C104KT | KYOCERA AVX | 504 024 | 478-KGM15AR71C104KTCT-ND | 2,10000 Kč | Direct |
| AU035C104JA72A | KYOCERA AVX | 0 | AU035C104JA72A-ND | 22,31038 Kč | Upgrade |
| AU035C104KA76A | KYOCERA AVX | 0 | AU035C104KA76A-ND | 24,55319 Kč | Upgrade |
| KGM15AR71C104JM | KYOCERA AVX | 126 206 | 478-KGM15AR71C104JMCT-ND | 4,62000 Kč | Upgrade |
| KGM15AR71C104JT | KYOCERA AVX | 122 503 | 478-KGM15AR71C104JTCT-ND | 2,31000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 768 | 11,76982 Kč | 9 039,22 Kč |
| Unit Price without VAT: | 11,76982 Kč |
|---|---|
| Unit Price with VAT: | 14,24148 Kč |





