Direct
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GQM1885C1H220JB01D | |
|---|---|
DigiKey Part Number | 490-3575-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1885C1H220JB01D |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1885C1H220JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM1875C2E220JB12D | Murata Electronics | 11 164 | 490-16699-1-ND | 10,29000 Kč | Direct |
| GQM1875C2E220GB12D | Murata Electronics | 14 561 | 490-11256-1-ND | 14,07000 Kč | Upgrade |
| CBR06C220J5GAC | KEMET | 13 493 | 399-CBR06C220J5GACCT-ND | 3,78000 Kč | Direct |
| 600S220FW250XT4K | KYOCERA AVX | 635 | 478-600S220FW250XT4KCT-ND | 33,81000 Kč | Upgrade |
| 600S220JW250XT4K | KYOCERA AVX | 13 614 | 478-600S220JW250XT4KCT-ND | 26,04000 Kč | Upgrade |





