
CBR06C220J5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C220J5GACTR-ND - Tape & Reel (TR) 399-CBR06C220J5GACCT-ND - Cut Tape (CT) 399-CBR06C220J5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C220J5GAC |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C220J5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 50 | 1,53280 Kč | 76,64 Kč |
| 100 | 1,34180 Kč | 134,18 Kč |
| 500 | 1,01588 Kč | 507,94 Kč |
| 1 000 | 0,91572 Kč | 915,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,76590 Kč | 3 063,60 Kč |
| 8 000 | 0,71031 Kč | 5 682,48 Kč |
| 12 000 | 0,68249 Kč | 8 189,88 Kč |
| 20 000 | 0,65165 Kč | 13 033,00 Kč |
| 28 000 | 0,63364 Kč | 17 741,92 Kč |
| 40 000 | 0,61631 Kč | 24 652,40 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

