Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CBR06C220J1GAC | |
|---|---|
DigiKey Part Number | CBR06C220J1GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C220J1GAC |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C220J1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C220F1GAC | KEMET | 0 | CBR06C220F1GAC-ND | 7,04945 Kč | Upgrade |
| CBR06C220FAGAC | KEMET | 0 | 399-8800-1-ND | 36,54000 Kč | Upgrade |
| CBR06C220G1GAC | KEMET | 0 | CBR06C220G1GAC-ND | 4,61956 Kč | Upgrade |
| CBR06C220GAGAC | KEMET | 0 | CBR06C220GAGAC-ND | 4,17855 Kč | Upgrade |
| CBR06C220JAGAC | KEMET | 12 869 | 399-6187-1-ND | 22,89000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,38420 Kč | 13 536,80 Kč |
| Unit Price without VAT: | 3,38420 Kč |
|---|---|
| Unit Price with VAT: | 4,09488 Kč |







