Upgrade
Upgrade
Upgrade
Parametric Equivalent

CBR06C220F1GAC | |
|---|---|
DigiKey Part Number | CBR06C220F1GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C220F1GAC |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C220F1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C220FAGAC | KEMET | 0 | 399-8800-1-ND | 36,54000 Kč | Upgrade |
| 600S220FW250XT4K | KYOCERA AVX | 635 | 478-600S220FW250XT4KCT-ND | 33,81000 Kč | Upgrade |
| QSCP251Q220F1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q220F1GV001TTR-ND | 7,59414 Kč | Upgrade |
| HH18N220F101CT | Walsin Technology Corporation | 0 | 1292-HH18N220F101CTTR-ND | 0,45314 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,04945 Kč | 28 197,80 Kč |
| Unit Price without VAT: | 7,04945 Kč |
|---|---|
| Unit Price with VAT: | 8,52983 Kč |





