Direct
Direct
Parametric Equivalent

CBR06C220FAGAC | |
|---|---|
DigiKey Part Number | 399-8800-2-ND - Tape & Reel (TR) 399-8800-1-ND - Cut Tape (CT) 399-8800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C220FAGAC |
Description | CAP CER 22PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C220FAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S220FW250XT4K | KYOCERA AVX | 635 | 478-600S220FW250XT4KCT-ND | 33,81000 Kč | Direct |
| QSCP251Q220F1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q220F1GV001TTR-ND | 7,59414 Kč | Direct |
| RF18N220F251CT | Walsin Technology Corporation | 0 | 1292-RF18N220F251CTTR-ND | 1,97166 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 50 | 19,47360 Kč | 973,68 Kč |
| 100 | 17,97850 Kč | 1 797,85 Kč |
| 500 | 15,45242 Kč | 7 726,21 Kč |
| 1 000 | 14,67067 Kč | 14 670,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,49736 Kč | 53 989,44 Kč |
| 8 000 | 13,06099 Kč | 104 487,92 Kč |
| 12 000 | 12,84238 Kč | 154 108,56 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |




