
GQM1875C2E220JB12D | |
|---|---|
DigiKey Part Number | 490-16699-2-ND - Tape & Reel (TR) 490-16699-1-ND - Cut Tape (CT) 490-16699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E220JB12D |
Description | CAP CER 22PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E220JB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 50 | 4,70360 Kč | 235,18 Kč |
| 100 | 4,21430 Kč | 421,43 Kč |
| 500 | 3,38698 Kč | 1 693,49 Kč |
| 1 000 | 3,13143 Kč | 3 131,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,66995 Kč | 10 679,80 Kč |
| 8 000 | 2,53170 Kč | 20 253,60 Kč |
| 12 000 | 2,46249 Kč | 29 549,88 Kč |
| 20 000 | 2,38574 Kč | 47 714,80 Kč |
| 28 000 | 2,34088 Kč | 65 544,64 Kč |
| 40 000 | 2,29771 Kč | 91 908,40 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

