QSCP251Q220J1GV001T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: 6,91998 Kč
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: 6,10000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 3 184
Unit Price: 24,84000 Kč
Datasheet

Direct


KEMET
In Stock: 3 475
Unit Price: 21,89000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 11,58000 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 1,63987 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 485
Unit Price: 32,63000 Kč
Datasheet

Upgrade


KEMET
In Stock: 8 911
Unit Price: 34,94000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,18890 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 1 370
Unit Price: 15,79000 Kč
Datasheet
Capacitor 0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0603(1608)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q220J1GV001T

DigiKey Part Number
712-QSCP251Q220J1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q220J1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q220J1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q220J1GV001T
Description
CAP CER 22PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q220J1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,67300 Kč26,73 Kč
501,91980 Kč95,99 Kč
1001,68610 Kč168,61 Kč
5001,29584 Kč647,92 Kč
1 0001,17543 Kč1 175,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,99530 Kč3 981,20 Kč
8 0000,92844 Kč7 427,52 Kč
12 0000,89498 Kč10 739,76 Kč
20 0000,85789 Kč17 157,80 Kč
28 0000,83623 Kč23 414,44 Kč
40 0000,81538 Kč32 615,20 Kč
48 0000,80550 Kč38 664,00 Kč
96 0000,77223 Kč74 134,08 Kč
100 0000,77047 Kč77 047,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč