Upgrade
Direct
Direct
Upgrade
Upgrade



QSCP251Q220G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q220G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q220G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q220G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q220G1GV001T |
Description | CAP CER 22PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q220G1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,60000 Kč | 36,00 Kč |
| 50 | 2,61440 Kč | 130,72 Kč |
| 100 | 2,31340 Kč | 231,34 Kč |
| 500 | 1,80694 Kč | 903,47 Kč |
| 1 000 | 1,65074 Kč | 1 650,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,41688 Kč | 5 667,52 Kč |
| 8 000 | 1,33010 Kč | 10 640,80 Kč |
| 12 000 | 1,28665 Kč | 15 439,80 Kč |
| 20 000 | 1,23848 Kč | 24 769,60 Kč |
| 28 000 | 1,21032 Kč | 33 888,96 Kč |
| 40 000 | 1,18325 Kč | 47 330,00 Kč |
| 48 000 | 1,17041 Kč | 56 179,68 Kč |
| 96 000 | 1,12719 Kč | 108 210,24 Kč |
| 100 000 | 1,12490 Kč | 112 490,00 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |





