
CBR06C220F5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C220F5GACTR-ND - Tape & Reel (TR) 399-CBR06C220F5GACCT-ND - Cut Tape (CT) 399-CBR06C220F5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C220F5GAC |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C220F5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S220FW250XT4K | KYOCERA AVX | 635 | 478-600S220FW250XT4KCT-ND | 33,81000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 50 | 5,07740 Kč | 253,87 Kč |
| 100 | 4,55660 Kč | 455,66 Kč |
| 500 | 3,67674 Kč | 1 838,37 Kč |
| 1 000 | 3,40483 Kč | 3 404,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,99715 Kč | 11 988,60 Kč |
| 8 000 | 2,84573 Kč | 22 765,84 Kč |
| 12 000 | 2,76986 Kč | 33 238,32 Kč |
| 20 000 | 2,68580 Kč | 53 716,00 Kč |
| 28 000 | 2,63666 Kč | 73 826,48 Kč |
| 40 000 | 2,58937 Kč | 103 574,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

