Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM32ER71E106KA57K | |
|---|---|
DigiKey Part Number | 490-11170-2-ND - Tape & Reel (TR) 490-11170-1-ND - Cut Tape (CT) 490-11170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ER71E106KA57K |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER71E106KA57K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 Kč | 13,32 Kč |
| 10 | 8,07300 Kč | 80,73 Kč |
| 50 | 6,26260 Kč | 313,13 Kč |
| 100 | 5,57180 Kč | 557,18 Kč |
| 500 | 4,63558 Kč | 2 317,79 Kč |
| 1 000 | 4,31662 Kč | 4 316,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,91512 Kč | 15 660,48 Kč |
| 8 000 | 3,73382 Kč | 29 870,56 Kč |
| 12 000 | 3,64301 Kč | 43 716,12 Kč |
| 20 000 | 3,57092 Kč | 71 418,40 Kč |
| 28 000 | 3,51881 Kč | 98 526,68 Kč |
| 40 000 | 3,42683 Kč | 137 073,20 Kč |
| 48 000 | 3,40001 Kč | 163 200,48 Kč |
| Unit Price without VAT: | 13,32000 Kč |
|---|---|
| Unit Price with VAT: | 16,11720 Kč |








