BU-P3542-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 629
Unit Price: 56,41000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 35,25875 Kč
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 0
Unit Price: 48,41542 Kč
Datasheet
Tip Jack Connector Standard Tip Turret Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P3542-6

DigiKey Part Number
314-BU-P3542-6-ND
Manufacturer
Manufacturer Product Number
BU-P3542-6
Description
PIN TIP JACK, BLUE 10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Turret Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Turret
Insulation
Mating End Insulated
Features
-
Color
Blue
Wire Gauge
-
Contact Finish
Gold
Contact Material
Beryllium Copper
Body Material
Brass, Gold Plating
Operating Temperature
-50°C ~ 170°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 026,61000 Kč1 026,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 026,61000 Kč
Unit Price with VAT:1 242,19810 Kč