
RP1215C | |
|---|---|
DigiKey Part Number | HM5801-ND |
Manufacturer | |
Manufacturer Product Number | RP1215C |
Description | BOX ABS GRAY/CLR 5.71"L X 4.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 5.709" L x 4.131" W (145.01mm x 104.93mm) X 2.559" (65.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1215C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.709" L x 4.131" W (145.01mm x 104.93mm) | |
Height | 2.559" (65.00mm) | |
Area (L x W) | 23.6in² (152cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.108" (2.74mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,87000 Kč | 455,87 Kč |
| 5 | 383,71800 Kč | 1 918,59 Kč |
| 10 | 356,54600 Kč | 3 565,46 Kč |
| 25 | 323,77240 Kč | 8 094,31 Kč |
| 50 | 301,11980 Kč | 15 055,99 Kč |
| 100 | 280,14690 Kč | 28 014,69 Kč |
| 250 | 271,73092 Kč | 67 932,73 Kč |
| Unit Price without VAT: | 455,87000 Kč |
|---|---|
| Unit Price with VAT: | 551,60270 Kč |













